Part Details for OA109AP-11-1TBXC by Orion Fans
Overview of OA109AP-11-1TBXC by Orion Fans
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OA109AP-11-1TBXC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK5893
|
Newark | Ac Fan, Ball, 120Mm, 3300Rpm, 115V Rohs Compliant: Yes |Orion Fans OA109AP-11-1TBXC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$35.7900 / $43.8300 | Buy Now |
DISTI #
89AH2354
|
Newark | Axial Fan, Ball, 131Cfm, 47Db, 22W, 115V, Nominal Rated Voltage Ac:115V, Fan Frame Type:Square, Fan Frame Size:120Mm, External Depth:38Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:131Cfm, Noise Rating:47Dba, Power Rating:22W Rohs Compliant: Yes |Orion Fans OA109AP-11-1TBXC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.0800 / $32.9300 | Buy Now |
DISTI #
1053-1003-ND
|
DigiKey | FAN AXIAL 120X38MM 120VAC TERM Min Qty: 1 Lead time: 19 Weeks Container: Box |
1814 In Stock |
|
$23.0613 / $30.9300 | Buy Now |
DISTI #
670-OA109AP111TBXC
|
Mouser Electronics | AC Fans Axial Fan, 120x120x38mm, 115VAC, 131CFM, 22W, 47dBA, 3300RPM, Ball, Terminals RoHS: Compliant | 424 |
|
$23.0600 / $29.8400 | Buy Now |
DISTI #
70103298
|
RS | AC Fan, 115V,50/60Hz, 120x120x38mm, 131CFM, 21W,47dBA,3300RPM, Terminals | Orion Fans OA109AP-11-1TBXC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$25.9700 / $32.4600 | RFQ |
|
Future Electronics | OA109 Series 120 x 120 x 38 mm 3300 RPM 110/131 CFM Dual Ball Bearing AC Fan RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$22.9600 / $24.1100 | Buy Now |
|
Onlinecomponents.com | AC Fan - 120 x 120 x 38mm - XC - 115VAC - 22W - 3300 RPM - 131 CFM - 47dB - Terminals - Ball Bearing RoHS: Compliant |
11 In Stock 434 On Order |
|
$23.4600 / $32.5700 | Buy Now |
|
Master Electronics | AC Fan - 120 x 120 x 38mm - XC - 115VAC - 22W - 3300 RPM - 131 CFM - 47dB - Terminals - Ball Bearing RoHS: Compliant |
11 In Stock 434 On Order |
|
$23.4600 / $32.5700 | Buy Now |
|
Neutron USA | AC Fans Fan AC 120x38mm Wire 115/230V 110/131CFM | 0 |
|
$98.4100 | Buy Now |
DISTI #
10141336
|
TestEquity LLC | Orion Fans OA109AP-11-1TBXC AC Fan, 115V/22W, 131CFM, 120x120x38mm, OA109-XC Series | 47 |
|
$29.5000 | Buy Now |