Part Details for OA109AP-11-1TBR by Orion Fans
Overview of OA109AP-11-1TBR by Orion Fans
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OA109AP-11-1TBR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AH2353
|
Newark | Axial Fan, Ball, 99Cfm, 47Db, 15W, 115V, Nominal Rated Voltage Ac:115V, Fan Frame Type:Square, Fan Frame Size:120Mm, External Depth:38Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:99Cfm, Noise Rating:47Dba, Power Rating:15W Rohs Compliant: Yes |Orion Fans OA109AP-11-1TBR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 33 |
|
$16.7200 / $18.0000 | Buy Now |
DISTI #
1053-1002-ND
|
DigiKey | FAN AXIAL 119.5X38.5MM 115VAC Min Qty: 1 Lead time: 19 Weeks Container: Box |
82 In Stock |
|
$15.1632 / $20.4900 | Buy Now |
DISTI #
670-OA109AP111TBR
|
Mouser Electronics | AC Fans Axial Fan, 120x120x38mm, 115VAC, 99CFM, 15W, 47dBA, 3100RPM, Ball, Terminals RoHS: Compliant | 66 |
|
$16.0300 / $20.3700 | Buy Now |
DISTI #
70103675
|
RS | AC Fan, 115V, 120x120x38mm,99CFM, 15W,47dBA,3100RPM, Terminal Ball Bearing | Orion Fans OA109AP-11-1TBR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 984 |
|
$17.5700 / $21.9600 | Buy Now |
|
Bisco Industries | 5 |
|
Buy Now | ||
|
Onlinecomponents.com | AC Fan - 120 x 120 x 38mm - Reverse Airflow - 115VAC - 15W - 3100 RPM - 99 CFM - 47dB - Terminals - Ball Bearing RoHS: Compliant |
42 In Stock |
|
$14.9800 / $19.3300 | Buy Now |
DISTI #
51672456
|
Verical | AC Fan Axial Ball Bearing 115V 80V to 130V 99CFM 47dB 119.5 X 119.5 X 38.5mm High Speed Min Qty: 3 Package Multiple: 1 Date Code: 1826 | Americas - 40 |
|
$20.5661 / $23.8348 | Buy Now |
|
Quest Components | 108 |
|
$20.7141 / $25.8926 | Buy Now | |
DISTI #
3593706
|
element14 Asia-Pacific | AXIAL FAN, BALL, 99CFM, 47DB, 15W, 115V RoHS: Compliant Min Qty: 1 Container: Each | 33 |
|
$16.9440 / $22.9081 | Buy Now |
DISTI #
3593706
|
Farnell | AXIAL FAN, BALL, 99CFM, 47DB, 15W, 115V RoHS: Compliant Min Qty: 1 Lead time: 31 Weeks, 2 Days Container: Each | 33 |
|
$18.2671 / $23.9756 | Buy Now |
Part Details for OA109AP-11-1TBR
OA109AP-11-1TBR CAD Models
OA109AP-11-1TBR Part Data Attributes:
|
OA109AP-11-1TBR
Orion Fans
Buy Now
|
Compare Parts:
OA109AP-11-1TBR
Orion Fans
|
Samacsys Manufacturer | Orion Fans |