Part Details for OA109AP-11-1TB by Orion Fans
Overview of OA109AP-11-1TB by Orion Fans
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OA109AP-11-1TB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ7149
|
Newark | Axial Fan, 104Cfm, Ball, 38.5Mm, 120Mm, Nominal Rated Voltage Ac:115V, Fan Frame Type:Square, Fan Frame Size:120Mm, External Depth:38Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:104Cfm, Noise Rating:42Db, Power Rating:15W Rohs Compliant: Yes |Orion Fans OA109AP-11-1TB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.8500 / $22.1200 | Buy Now |
DISTI #
1053-1001-ND
|
DigiKey | FAN AXIAL 120X38MM 115VAC TERM Min Qty: 1 Lead time: 19 Weeks Container: Box |
19774 In Stock |
|
$15.1258 / $20.4400 | Buy Now |
DISTI #
670-OA109AP111TB
|
Mouser Electronics | AC Fans Axial Fan, 120x120x38mm, 115VAC, 104CFM, 15W, 42dBA, 3000RPM, Ball, Terminals RoHS: Compliant | 1078 |
|
$15.1100 / $20.1800 | Buy Now |
DISTI #
70103475
|
RS | AC Fan, 115V, 120x120x38mm, 110CFM, 15W, 42dBA, 3000rpm, Terminals | Orion Fans OA109AP-11-1TB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 1376 |
|
$17.1700 / $21.4600 | Buy Now |
|
Future Electronics | OA109 Series 3000 RPM 120 x 120 x 38 mm 110 CFM 115 V Dual Ball Bearing AC Fan RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Box | 0Box |
|
$15.3000 / $15.5000 | Buy Now |
|
Bisco Industries | 801 |
|
Buy Now | ||
DISTI #
ORNOA109AP-11-1TB
|
Heilind Electronics | FAN AC 120X38 115V 110CFM | Americas - 200 in Stock |
|
$19.5000 | Buy Now |
|
Onlinecomponents.com | AC Fan - 120 x 120 x 38mm - 115VAC - 15W - 3000 RPM - 110 CFM - 42dB - Terminals - Ball Bearing RoHS: Compliant |
1000 In Stock |
|
$14.1100 / $23.1100 | Buy Now |
DISTI #
52676422
|
Verical | AC Fan Axial Ball Bearing 115V 100V to 125V 89CFM/104CFM 42dB 119.5 X 119.5 X 38.5mm High Speed Min Qty: 3 Package Multiple: 1 Date Code: 1906 | Americas - 970 |
|
$17.7600 / $28.4957 | Buy Now |
DISTI #
71316712
|
Verical | AC Fan Axial Ball Bearing 115V 100V to 125V 89CFM/104CFM 42dB 119.5 X 119.5 X 38.5mm High Speed Min Qty: 3 Package Multiple: 1 | Americas - 801 |
|
$20.6525 / $32.8356 | Buy Now |