Part Details for OA109AP-11-1TB(SF) by Orion Fans
Overview of OA109AP-11-1TB(SF) by Orion Fans
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OA109AP-11-1TB(SF)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70371394
|
RS | AC Fan, 115V, 120x120x38mm, 106CFM, 46dBA, 12W, 3100RPM, Terminals | Orion Fans OA109AP-11-1TB(SF) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 36 |
|
$47.3000 / $59.1300 | Buy Now |
|
Onlinecomponents.com | FAN AC 120X38 230V 110CFM W/SALT FOG PROTECTION RoHS: Compliant |
40 In Stock |
|
$40.7600 / $53.0500 | Buy Now |
DISTI #
61579106
|
Verical | AC Fan Ball Bearing 115V 0.16A 12W 50Hz/60Hz 3100RPM 106CFM 46dB Flange Mount Min Qty: 1 Package Multiple: 1 Date Code: 2141 | Americas - 38 |
|
$54.6298 / $66.5621 | Buy Now |
|
Powell Electronics | FAN AC 120X38 230V Min Qty: 1 | 80 |
|
$52.6200 / $62.1800 | Buy Now |
|
Master Electronics | FAN AC 120X38 230V 110CFM W/SALT FOG PROTECTION RoHS: Compliant |
40 In Stock |
|
$40.7600 / $53.0500 | Buy Now |
|
Neutron USA | AC Fans Fan AC 120x38mm 230V 110CFM w/Salt Fog | 0 |
|
$188.3000 | Buy Now |