Part Details for OA109AP-11/22-2WB by Orion Fans
Overview of OA109AP-11/22-2WB by Orion Fans
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OA109AP-11/22-2WB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ7160
|
Newark | Axial Fan, 71Cfm, Ball, 38Mm, 120Mm, Nominal Rated Voltage Ac:230V, Fan Frame Type:Square, Fan Frame Size:120Mm, External Depth:38Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:71Cfm, Noise Rating:35Db, Power Rating:11W, Ip Rating:- Rohs Compliant: Yes |Orion Fans OA109AP-11/22-2WB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.2600 / $26.4600 | Buy Now |
DISTI #
1053-OA109AP-11/22-2WB-ND
|
DigiKey | FAN AC 120X38 110/220V Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
8 In Stock |
|
$17.1037 / $23.1200 | Buy Now |
DISTI #
670-OA109AP11222WB
|
Mouser Electronics | AC Fans Axial Fan, 120x120x38mm, 115/230VAC, 71CFM, 11W, 35dBA, 2350RPM, Ball, Lead Wire RoHS: Compliant | 0 |
|
$18.4800 / $23.1200 | Order Now |
DISTI #
70859141
|
RS | AC Fan, Dual Voltage, 120x120x38mm, 115/230VAC, 11W, 2300RPM, 71CFM, Leadwire | Orion Fans OA109AP-11/22-2WB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$19.4100 / $24.2600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$17.6400 | Buy Now |
|
Onlinecomponents.com | 120x38mm, dual voltage, 71cfm RoHS: Compliant | 0 |
|
$17.5900 / $23.2900 | Buy Now |
DISTI #
10141823
|
TestEquity LLC | Orion Fans OA109AP-11/22-2WB AC Fan, 115V/230V/11W, 71CFM, 120x120x38mm, OA109AP-DUALV Series | 0 |
|
$22.0500 | Buy Now |