Part Details for OA109AP-11/22-1WB by Orion Fans
Overview of OA109AP-11/22-1WB by Orion Fans
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OA109AP-11/22-1WB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK1491
|
Newark | Ac Fan, Ball, 120Mm, 3000Rpm, 115V/230V Rohs Compliant: Yes |Orion Fans OA109AP-11/22-1WB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 101 |
|
$17.8500 / $24.4200 | Buy Now |
DISTI #
89AH2364
|
Newark | Axial Fan, Ball, 105Cfm, 42Db, 15W, 230V, Nominal Rated Voltage Ac:115V/230V, Fan Frame Type:Square, Fan Frame Size:120Mm, External Depth:38Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:105Cfm, Noise Rating:42Dba, Power Rating:15W Rohs Compliant: Yes |Orion Fans OA109AP-11/22-1WB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.0000 / $24.6100 | Buy Now |
DISTI #
1053-1000-ND
|
DigiKey | FAN AXIAL 120X38MM 115/230VAC Min Qty: 1 Lead time: 19 Weeks Container: Box |
474 In Stock |
|
$17.1038 / $23.1200 | Buy Now |
DISTI #
670-OA109AP11221WB
|
Mouser Electronics | AC Fans Axial Fan, 120x120x38mm, 115/230VAC, 105CFM, 15W, 42dBA, 3000RPM, Ball, Wire RoHS: Compliant | 54 |
|
$17.2300 / $23.1200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$17.6400 | Buy Now |
|
Onlinecomponents.com | 120x38mm, dual voltage, 110cfm RoHS: Compliant |
13 In Stock |
|
$17.2600 / $26.8100 | Buy Now |
|
Karl Kruse GmbH & Co KG | FAN AC 120X38 115/230V DUAL VOLTAGE 110CFM | 2 |
|
RFQ | |
|
Master Electronics | 120x38mm, dual voltage, 110cfm RoHS: Compliant |
13 In Stock |
|
$17.2600 / $26.8100 | Buy Now |
|
Neutron USA | AC Fans Axial Fan, 120x120x38mm, 115/230VAC, 105CFM, 15W, 42dBA, 3000RPM, Ball, Wire | 6 |
|
$89.4400 | Buy Now |
DISTI #
10141822
|
TestEquity LLC | Orion Fans OA109AP-11/22-1WB AC Fan, 115V/230V/15W, 105CFM, 120x120x38mm, OA109AP-DUALV Series | 0 |
|
$22.0500 | Buy Now |
Part Details for OA109AP-11/22-1WB
OA109AP-11/22-1WB CAD Models
OA109AP-11/22-1WB Part Data Attributes:
|
OA109AP-11/22-1WB
Orion Fans
Buy Now
|
Compare Parts:
OA109AP-11/22-1WB
Orion Fans
|
Samacsys Manufacturer | Orion Fans |