Part Details for OA-225-205 by Selco Products
Overview of OA-225-205 by Selco Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OA-225-205
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70098811
|
RS | Disc Thermostat Nc Open 225 Deg S Mt | Selco OA-225-205 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 46 |
|
$5.1400 / $5.5300 | Buy Now |
Part Details for OA-225-205
OA-225-205 CAD Models
OA-225-205 Part Data Attributes
|
OA-225-205
Selco Products
Buy Now
Datasheet
|
Compare Parts:
OA-225-205
Selco Products
Single Trip Point Switch/Digital Sensor, Round, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SELCO PRODUCTS CO | |
Reach Compliance Code | compliant | |
Additional Feature | CIRCUIT RESISTANCE 50 MILLI OHM OR LESS | |
Body Height | 10 mm | |
Body Length or Diameter | 16 mm | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | 10 °C | |
Package Shape/Style | ROUND | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SINGLE TRIP POINT |