Part Details for OA-180 by Selco Products
Overview of OA-180 by Selco Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Price & Stock for OA-180
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70098616
|
RS | Thermostat, 1/2 in Disc, Auto-Reset, Open on Rise, Open at 180 F, Close at 150 F | Selco OA-180 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 59 |
|
$5.6100 / $6.0300 | Buy Now |
|
Quest Components | SINGLE TRIP POINT SWITCH/DIGITAL SENSOR, ROUND | 97 |
|
$9.3101 / $11.3231 | Buy Now |
|
Quest Components | SINGLE TRIP POINT SWITCH/DIGITAL SENSOR, ROUND | 3 |
|
$10.0650 | Buy Now |
Part Details for OA-180
OA-180 CAD Models
OA-180 Part Data Attributes
|
OA-180
Selco Products
Buy Now
Datasheet
|
Compare Parts:
OA-180
Selco Products
Single Trip Point Switch/Digital Sensor, Round, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SELCO PRODUCTS CO | |
Reach Compliance Code | compliant | |
Additional Feature | CIRCUIT RESISTANCE 50 MILLI OHM OR LESS | |
Body Height | 10 mm | |
Body Length or Diameter | 16 mm | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | 10 °C | |
Package Shape/Style | ROUND | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SINGLE TRIP POINT |