OA-160
Description: Single Trip Point Switch/Digital Sensor, Round, ROHS COMPLIANT PACKAGE

Overview of OA-160 by Selco Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research

Price & Stock for OA-160 by Selco Products

Part # Manufacturer Description Stock Price Buy
DISTI # 13AC3305
Newark 1/2" Disc Thermostat, Us-602Sxshas45160F30, Opens Onrise 160°F ± 5°F, Resets At |Selco OA-160 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # 70098613
RS Thermostat, 1/2 in Disc, Auto-Reset, Open on Rise, Open at 160 F, Close at 130 F | Selco OA-160 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk 79
  • 1 $9.7900
  • 25 $9.1000
  • 50 $8.8100
  • 100 $8.5200
  • 250 $8.2200
$8.2200 / $9.7900 Buy Now

CAD Models for OA-160 by Selco Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for OA-160 by Selco Products

OA-160
Selco Products
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
SELCO PRODUCTS CO
Reach Compliance Code
compliant
Additional Feature
CIRCUIT RESISTANCE 50 MILLI OHM OR LESS
Body Height
10 mm
Body Length or Diameter
16 mm
Operating Temperature-Max
150 °C
Operating Temperature-Min
10 °C
Package Shape/Style
ROUND
Sensors/Transducers Type
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SINGLE TRIP POINT
Want to compare parts?
  1. OA-160
    Selco Products
    Single Trip Point Switch/Digital Sensor, Round, ROHS COMPLIANT PACKAGE
    VS

Related Parts for OA-160

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for OA-160 by Selco Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: OA-160 by Selco Products

Select Manufacturer
Which Manufacturer of OA-160 would you like to use for your alert(s)?
  • Please alert me when OA-160 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for OA-160 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for OA-160 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for OA-160 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for OA-160.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare OA-160 by Selco Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: