There are no models available for this part yet.
Overview of OA-160-QCV20 by Selco Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Price & Stock for OA-160-QCV20 by Selco Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13AC6372
|
Newark | 1/2" Disc Thermostat, Us-602Sxbvas90160F20, Opens Onrise 160°F, .250" Vertical Quick Connects |Selco OA-160-QCV20 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
71093745
|
RS | Thermostat, 1/2 | Selco OA-160-QCV20 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 330 |
|
$5.6100 / $6.0300 | Buy Now |
CAD Models for OA-160-QCV20 by Selco Products
Part Data Attributes for OA-160-QCV20 by Selco Products
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
SELCO PRODUCTS CO
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
CIRCUIT RESISTANCE 50 MILLI OHM OR LESS
|
Body Height
|
10 mm
|
Body Length or Diameter
|
16 mm
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
10 °C
|
Package Shape/Style
|
ROUND
|
Sensors/Transducers Type
|
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SINGLE TRIP POINT
|