Part Details for O95032110592MADA4SI by YangXing Technology
Overview of O95032110592MADA4SI by YangXing Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for O95032110592MADA4SI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 1.8V 20ppm 30ppm CMOS 11.0592MHz SMD5032-4P Crystal Oscillators ROHS | 7 |
|
$0.3707 / $0.3927 | Buy Now |