Part Details for O48.0-JO53-G-3.3-2-T1-LF by Jauch Quartz America
Overview of O48.0-JO53-G-3.3-2-T1-LF by Jauch Quartz America
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLK106RHBR | Texas Instruments | Industrial Temp, Single Port 10/100Mbs Ethernet Physical Layer Transceiver 32-VQFN 0 to 0 | |
TLK106RHBT | Texas Instruments | Industrial Temp, Single Port 10/100Mbs Ethernet Physical Layer Transceiver 32-VQFN 0 to 0 | |
SN65LVCP1414RLJT | Texas Instruments | 14.2-GBPS Quad Channel, Dual Mode Linear Equalizer 38-WQFN -40 to 85 |
Part Details for O48.0-JO53-G-3.3-2-T1-LF
O48.0-JO53-G-3.3-2-T1-LF CAD Models
O48.0-JO53-G-3.3-2-T1-LF Part Data Attributes
|
O48.0-JO53-G-3.3-2-T1-LF
Jauch Quartz America
Buy Now
Datasheet
|
Compare Parts:
O48.0-JO53-G-3.3-2-T1-LF
Jauch Quartz America
CMOS Output Clock Oscillator, 48MHz Nom, ROHS COMPLIANT, METAL, CERAMIC, SMD, 4 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | JAUCH QUARTZ GMBH | |
Package Description | ROHS COMPLIANT, METAL, CERAMIC, SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; 55/45 SYMMETRY AVAILABLE; TAPE AND REEL; BULK | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 30% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 48 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 30 pF | |
Physical Dimension | 5.0mm x 3.2mm x 1.4mm | |
Rise Time-Max | 5 ns | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 60/40 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for O48.0-JO53-G-3.3-2-T1-LF
This table gives cross-reference parts and alternative options found for O48.0-JO53-G-3.3-2-T1-LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of O48.0-JO53-G-3.3-2-T1-LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ASDAIG-48.000MHZ-X-K-T | Abracon Corporation | $1.5742 | OSC XO 48.000MHZ 3.3V CMOS SMD | O48.0-JO53-G-3.3-2-T1-LF vs ASDAIG-48.000MHZ-X-K-T |
XO3HVT/B48MHZ | Golledge Electronics Ltd | Check for Price | CMOS Output Clock Oscillator, 48MHz Nom | O48.0-JO53-G-3.3-2-T1-LF vs XO3HVT/B48MHZ |
XO1HVT/B48MHZ | Golledge Electronics Ltd | Check for Price | CMOS Output Clock Oscillator, 48MHz Nom | O48.0-JO53-G-3.3-2-T1-LF vs XO1HVT/B48MHZ |