Part Details for O3232768155033 by Shenzhen JingGuanghua Electronics Co Ltd
Overview of O3232768155033 by Shenzhen JingGuanghua Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for O3232768155033
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 3.3V 5mA 50ppm CMOS 32.768kHz SMD3225-4P Oscillators ROHS | 3866 |
|
$0.2179 / $0.3059 | Buy Now |