Part Details for O2196000152033C2 by Shenzhen JingGuanghua Electronics Co Ltd
Overview of O2196000152033C2 by Shenzhen JingGuanghua Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for O2196000152033C2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 3.3V 5mA 20ppm CMOS 96MHz SMD2016-4P Crystal Oscillators ROHS | 52 |
|
$0.4885 / $0.5183 | Buy Now |