Part Details for O204-10SURD/S530-A3(EMM-1) by Everlight Electronics Co Ltd
Overview of O204-10SURD/S530-A3(EMM-1) by Everlight Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
57202-S53-08A10LF | Amphenol Communications Solutions | Unshrouded Vertical Header, Surface Mount, Double Row, 16 Position ,2.00mm (0.079in) Pitch | |
57202-S53-02ALF | Amphenol Communications Solutions | Unshrouded Vertical Header, Surface Mount, Double Row, 4 Position ,2.00mm (0.079in) Pitch | |
57202-S53-05ALF | Amphenol Communications Solutions | Unshrouded Vertical Header, Surface Mount, Double Row, 10 Position ,2.00mm (0.079in) Pitch |
Price & Stock for O204-10SURD/S530-A3(EMM-1)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
O204-10SURD/S530-A3(EMM-1)
|
Avnet Asia | EVLO204-10SURD/S530-A3(EMM-1) 3MM RED (Alt: O204-10SURD/S530-A3(EMM-1)) RoHS: Compliant Min Qty: 20000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | 100000 |
|
RFQ |