Part Details for O200.ZR-GW2I.72NV/A014_E026 by Baumer Electric Ag
Results Overview of O200.ZR-GW2I.72NV/A014_E026 by Baumer Electric Ag
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
O200.ZR-GW2I.72NV/A014_E026 Information
O200.ZR-GW2I.72NV/A014_E026 by Baumer Electric Ag is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TTA014 | Toshiba Electronic Devices & Storage Corporation | PNP Bipolar Transistor / VCEO=-120 V / IC=-2.5 A / hFE=120~240 / VCE(sat)=-0.35 V / tf=65 ns / New PW-Mold | |
MP-5ERJ45UNNA-014 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNA-014 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Gray 14ft | |
MP-64RJ45UNNA-014 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNA-014 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Gray 14ft |
Price & Stock for O200.ZR-GW2I.72NV/A014_E026
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BAUMER-11231261
|
TME | Sensor: photoelectric Min Qty: 1 | 0 |
|
$145.2800 / $153.3500 | RFQ |