O12.0-JO75-B-3.3-2
Jauch Quartz America
Description: CMOS Output Clock Oscillator, 12MHz Nom, METAL, CERAMIC, SMD, 4 PIN

Overview of O12.0-JO75-B-3.3-2 by Jauch Quartz America

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for O12.0-JO75-B-3.3-2 by Jauch Quartz America
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for O12.0-JO75-B-3.3-2 by Jauch Quartz America

O12.0-JO75-B-3.3-2
Jauch Quartz America
-
-
Pbfree Code
Yes
Rohs Code
No
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
JAUCH QUARTZ GMBH
Reach Compliance Code
compliant
Additional Feature
ENABLE/DISABLE FUNCTION; 55/45 SYMMETRY AVAILABLE; TAPE AND REEL; BULK
Fall Time-Max
5 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
50%
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Nom
12 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-10 °C
Oscillator Type
CMOS
Output Load
30 pF
Physical Dimension
7.5mm x 5.0mm x 1.8mm
Rise Time-Max
5 ns
Supply Voltage-Max
3.63 V
Supply Voltage-Min
2.97 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
60/40 %
Want to compare parts?
  1. O12.0-JO75-B-3.3-2
    Jauch Quartz America
    CMOS Output Clock Oscillator, 12MHz Nom, METAL, CERAMIC, SMD, 4 PIN
    VS

Related Parts for O12.0-JO75-B-3.3-2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for O12.0-JO75-B-3.3-2 by Jauch Quartz America.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: O12.0-JO75-B-3.3-2 by Jauch Quartz America

Select Manufacturer
Which Manufacturer of O12.0-JO75-B-3.3-2 would you like to use for your alert(s)?
  • Please alert me when O12.0-JO75-B-3.3-2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for O12.0-JO75-B-3.3-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for O12.0-JO75-B-3.3-2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for O12.0-JO75-B-3.3-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for O12.0-JO75-B-3.3-2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare O12.0-JO75-B-3.3-2 by Jauch Quartz America

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: