Part Details for O/B+BOX by 3M
Overview of O/B+BOX by 3M
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
Smart-Medicine-Box | Renesas Electronics Corporation | Smart Medicine Box Reference Design | |
Smart-Medicine-Box-with-BLE | Renesas Electronics Corporation | Smart Medicine Box with BLE Reference Design | |
ISL9491ERZ | Renesas Electronics Corporation | Single Output LNB Supply Voltage Regulator for Satellite Set-Top Box Applications |
Price & Stock for O/B+BOX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Wire Joint 12-22AWG F 26.16mm 12.44mm Box RoHS: Compliant |
199 In Stock |
|
$0.1070 / $0.1364 | Buy Now |
|
Master Electronics | Wire Joint 12-22AWG F 26.16mm 12.44mm Box RoHS: Compliant |
199 In Stock |
|
$0.1070 / $0.1364 | Buy Now |