Part Details for O 19,20-JTS32CSV-F-K-3,3-1510-1015-LF by Jauch Quartz America
Overview of O 19,20-JTS32CSV-F-K-3,3-1510-1015-LF by Jauch Quartz America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TN28F010-150-G | Rochester Electronics LLC | 28F010 - 128K X 8 Flash | |
AM27C010-150DI | Rochester Electronics LLC | Rochester Manufactured 27C010, Memory (Eprom), 32 CDIP Package, Industrial Temp spec. | |
151015TEL-E | Renesas Electronics Corporation | Level Shifter |
Price & Stock for O 19,20-JTS32CSV-F-K-3,3-1510-1015-LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1908-O19,20-JTS32CSV-F-K-3,3-1510-1015-LF-ND
|
DigiKey | XTAL OSC VCTCXO 19.2MHZ CLPSNW S Min Qty: 1 Lead time: 11 Weeks Container: Strip |
30 In Stock |
|
$8.8500 / $13.5200 | Buy Now |