-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NZX series - Single Zener diodes@en-us AXIAL 2-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NZX10C,133 by Nexperia is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-NZX10C,133CT-ND
|
DigiKey | DIODE ZENER 10.1V 500MW ALF2 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
9686 In Stock |
|
$0.0165 / $0.1400 | Buy Now |
DISTI #
NZX10C,133
|
Avnet Americas | Diode Zener Single 10.1V 2% 500mW 2-Pin ALF Ammo - Ammo Pack (Alt: NZX10C,133) RoHS: Compliant Min Qty: 100000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0140 / $0.0153 | Buy Now |
DISTI #
771-NZX10C,133
|
Mouser Electronics | Zener Diodes Single Zener diodes RoHS: Compliant | 8848 |
|
$0.0160 / $0.1400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 50000 Package Multiple: 10000 Lead time: 8 Weeks | 0 |
|
$0.0156 / $0.0160 | Buy Now |
|
Rochester Electronics | NZX10C - Zener Diode, 10.1V, 1.98%, 0.5W, Unidirectional RoHS: Compliant Status: Active Min Qty: 1 | 147000 |
|
$0.0186 / $0.0219 | Buy Now |
DISTI #
NZX10C,133
|
Avnet Silica | Diode Zener Single 101V 2 500mW 2Pin ALF Ammo (Alt: NZX10C,133) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NZX10C,133
Nexperia
Buy Now
Datasheet
|
Compare Parts:
NZX10C,133
Nexperia
NZX series - Single Zener diodes@en-us AXIAL 2-Pin
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | AXIAL | |
Package Description | SC-40, SOD-27, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SOD27 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Standard | IEC-60134 | |
Reference Voltage-Nom | 10.1 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 1.98% | |
Working Test Current | 5 mA |
This table gives cross-reference parts and alternative options found for NZX10C,133. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NZX10C,133, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TZX10C-BP | Micro Commercial Components | Check for Price | Zener Diode, 10.1V V(Z), 1.98%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | NZX10C,133 vs TZX10C-BP |
NZX10C,143 | Nexperia | Check for Price | Zener Diode, 10V V(Z), 1.98%, 0.5W, Silicon, Unidirectional | NZX10C,133 vs NZX10C,143 |
NZX10C,113 | Nexperia | Check for Price | Zener Diode, 10V V(Z), 1.98%, 0.5W, Silicon, Unidirectional | NZX10C,133 vs NZX10C,113 |
NZX10C | Nexperia | Check for Price | Zener Diode | NZX10C,133 vs NZX10C |
TZX10C-AP | Micro Commercial Components | Check for Price | Zener Diode, 10.1V V(Z), 1.98%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | NZX10C,133 vs TZX10C-AP |
NZX10C,133 | NXP Semiconductors | Check for Price | NZX series - Single Zener diodes AXIAL 2-Pin | NZX10C,133 vs NZX10C,133 |
H11A3-AP | Micro Commercial Components | Check for Price | Zener Diode, 10.1V V(Z), 1.98%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT PACKAGE-2 | NZX10C,133 vs H11A3-AP |