Part Details for NZX10C,133 by NXP Semiconductors
Overview of NZX10C,133 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NZX10C,133
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | NZX10C - Zener Diode, 10.1V, 1.98%, 0.5W, Unidirectional RoHS: Compliant Status: Active Min Qty: 1 | 13500 |
|
$0.0186 / $0.0219 | Buy Now |
Part Details for NZX10C,133
NZX10C,133 CAD Models
NZX10C,133 Part Data Attributes
|
NZX10C,133
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
NZX10C,133
NXP Semiconductors
NZX series - Single Zener diodes AXIAL 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | AXIAL | |
Package Description | HERMETIC SEALED, GLASS, SC-40, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SOD27 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 25 Ω | |
JESD-30 Code | O-GALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 10.1 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 1.98% | |
Working Test Current | 5 mA |
Alternate Parts for NZX10C,133
This table gives cross-reference parts and alternative options found for NZX10C,133. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NZX10C,133, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NZX10C | Nexperia | Check for Price | Zener Diode | NZX10C,133 vs NZX10C |
NZX10C,133 | Nexperia | Check for Price | NZX series - Single Zener diodes@en-us AXIAL 2-Pin | NZX10C,133 vs NZX10C,133 |
NZX10C | NXP Semiconductors | Check for Price | 10.1V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, GLASS, SC-40, 2 PIN | NZX10C,133 vs NZX10C |
NZX10C,113 | Nexperia | Check for Price | Zener Diode, 10V V(Z), 1.98%, 0.5W, Silicon, Unidirectional | NZX10C,133 vs NZX10C,113 |
H11A3-BP-BP | Micro Commercial Components | Check for Price | Zener Diode, 10.1V V(Z), 1.98%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN | NZX10C,133 vs H11A3-BP-BP |
TZX10C-AP | Micro Commercial Components | Check for Price | Zener Diode, 10.1V V(Z), 1.98%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | NZX10C,133 vs TZX10C-AP |
TZX10C-TP | Micro Commercial Components | Check for Price | Zener Diode, 10.1V V(Z), 1.98%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | NZX10C,133 vs TZX10C-TP |