Part Details for NZMN2-4-A125 by Eaton Corporation
Results Overview of NZMN2-4-A125 by Eaton Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NZMN2-4-A125 Information
NZMN2-4-A125 by Eaton Corporation is a Circuit Breaker.
Circuit Breaker are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HA1-2542-2 | Rochester Electronics LLC | HA1-2542 - Operational Amplifier | |
TS12A12511DCNR | Texas Instruments | 5-Ω single-channel SPDT switch with negative signaling capability 8-SOT-23 -40 to 85 | |
INA125UA/2K5 | Texas Instruments | Instrumentation Amplifier with Precision Voltage Reference 16-SOIC |
Price & Stock for NZMN2-4-A125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NZMN2-4-A125
|
TME | Power breaker, Poles: 4, screw type, 125A, IP20, 690VAC, NZMN2, MCCB Min Qty: 1 | 0 |
|
$815.5300 / $846.8900 | RFQ |