Part Details for NZMH3-AE630 by Eaton Corporation
Overview of NZMH3-AE630 by Eaton Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for NZMH3-AE630
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AM0292
|
Newark | Mccb, 630A, 3P, 150Ka, Std Elec Rohs Compliant: Na |Eaton Moeller NZMH3-AE630 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$2,361.3100 / $2,822.7700 | Buy Now |
Part Details for NZMH3-AE630
NZMH3-AE630 CAD Models
NZMH3-AE630 Part Data Attributes:
|
NZMH3-AE630
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
NZMH3-AE630
Eaton Corporation
Thermal Circuit Breaker, 3 Pole(s), 630A, 690VAC, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
Actuator Type | ROCKER LEVER | |
Body Breadth | 140 mm | |
Body Height | 166 mm | |
Body Length or Diameter | 275 mm | |
Circuit Function | TRIP | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Environmental Characteristics | CORROSION RESISTANT; IP20; IP40 | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Rated Breaking Capacity | 9000 A | |
Rated Current | 630 A | |
Rated Voltage(AC) | 690 V | |
Reference Standard | IEC | |
Surface Mount | NO | |
Terminal Shape | SCREW |