Part Details for NZMB2-A200-BT-NA by Eaton Corporation
Overview of NZMB2-A200-BT-NA by Eaton Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71V3558SA200BQG8 | Renesas Electronics Corporation | 3.3V 256K x 18 ZBT Synchronous PipeLined SRAM w/3.3V I/O | |
71V35761SA200BQG | Renesas Electronics Corporation | 3.3V 128K x 36 Synchronous PipeLined Burst SRAM w/3.3V I/O | |
71V25781YSA200BQ8 | Renesas Electronics Corporation | 4 MEG PBSRAM W/ FAST TC |
Price & Stock for NZMB2-A200-BT-NA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59M0048
|
Newark | Tm Mccb 200A 3P Adj Therm Set Bt |Eaton Moeller NZMB2-A200-BT-NA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3,553.3600 | Buy Now |