Part Details for NZMB1-A100 by Eaton Corporation
Overview of NZMB1-A100 by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7130LA100J | Renesas Electronics Corporation | 1K x 8 Dual-Port RAM | |
7130SA100JI | Renesas Electronics Corporation | 1K x 8 Dual-Port RAM | |
7132SA100L48B | Renesas Electronics Corporation | 2K x 8 Dual-Port RAM |
Price & Stock for NZMB1-A100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH2093
|
Newark | Nzm1 Mccb 100A 3P 25Ka Therm/Mag Rohs Compliant: Na |Eaton Moeller NZMB1-A100 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$317.7700 / $423.9100 | Buy Now |
DISTI #
NZMB1-A100
|
TME | Power breaker, Poles: 3, screw type, Inom: 100A, IP20, 690VAC, NZMB1 Min Qty: 1 | 0 |
|
$294.1600 / $305.4800 | RFQ |