Part Details for NZH16C,115 by NXP Semiconductors
Overview of NZH16C,115 by NXP Semiconductors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for NZH16C,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-NZH16C,115-954-ND
|
DigiKey | NEXPERIA NZH16C - ZENER DIODE, 1 Min Qty: 11823 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
201000 In Stock |
|
$0.0300 | Buy Now |
DISTI #
86019813
|
Verical | Diode Zener Single 16.1V 3% 1W Automotive 2-Pin SOD-123F T/R Min Qty: 14493 Package Multiple: 1 Date Code: 1701 | Americas - 114000 |
|
$0.0259 | Buy Now |
DISTI #
86008486
|
Verical | Diode Zener Single 16.1V 3% 1W Automotive 2-Pin SOD-123F T/R Min Qty: 14493 Package Multiple: 1 Date Code: 1601 | Americas - 63000 |
|
$0.0259 | Buy Now |
DISTI #
86009098
|
Verical | Diode Zener Single 16.1V 3% 1W Automotive 2-Pin SOD-123F T/R Min Qty: 14493 Package Multiple: 1 Date Code: 1101 | Americas - 24121 |
|
$0.0259 | Buy Now |
|
Rochester Electronics | NZH16C - Zener Diode, 16.1V, 2.55%, 0.5W, Unidirectional RoHS: Compliant Status: Active Min Qty: 1 | 201000 |
|
$0.0207 / $0.0244 | Buy Now |
Part Details for NZH16C,115
NZH16C,115 CAD Models
NZH16C,115 Part Data Attributes
|
NZH16C,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
NZH16C,115
NXP Semiconductors
NZH series - Single Zener diodes SOD-123 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOD-123 | |
Package Description | PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Manufacturer Package Code | SOD123F | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 4 Weeks | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 150 Ω | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Standard | IEC-60134 | |
Reference Voltage-Nom | 16 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 2.55% | |
Working Test Current | 10 mA |