-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NZH series - Single Zener diodes@en-us SOD-123 2-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NZH10C,115 by Nexperia is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2069464
|
Farnell | DIODE, ZENER, 0.500W, 10V, SOD123F RoHS: Compliant Min Qty: 5 Lead time: 9 Weeks, 1 Days Container: Each | 3085 |
|
$0.0407 / $0.2609 | Buy Now |
DISTI #
1727-5057-1-ND
|
DigiKey | DIODE ZENER 10V 500MW SOD123F Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6800 In Stock |
|
$0.0246 / $0.1300 | Buy Now |
DISTI #
NZH10C,115
|
Avnet Americas | Diode Zener Single 9.95V 3% 1W 2-Pin SOD-123F T/R - Tape and Reel (Alt: NZH10C,115) RoHS: Compliant Min Qty: 27000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0242 / $0.0265 | Buy Now |
DISTI #
771-NZH10C-115
|
Mouser Electronics | Zener Diodes Single Zener diodes RoHS: Compliant | 9390 |
|
$0.0240 / $0.1200 | Buy Now |
DISTI #
E02:0323_02172667
|
Arrow Electronics | Diode Zener Single 10V 2.5% 1000mW 2-Pin SOD-123F T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 24000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2432 | Europe - 24000 |
|
$0.0268 | Buy Now |
DISTI #
V36:1790_06532221
|
Arrow Electronics | Diode Zener Single 10V 2.5% 1000mW 2-Pin SOD-123F T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2420 | Americas - 24000 |
|
$0.0233 / $0.0280 | Buy Now |
DISTI #
V79:2366_26936438
|
Arrow Electronics | Diode Zener Single 10V 2.5% 1000mW 2-Pin SOD-123F T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2209 | Americas - 17960 |
|
$0.0217 | Buy Now |
DISTI #
V72:2272_06532221
|
Arrow Electronics | Diode Zener Single 10V 2.5% 1000mW 2-Pin SOD-123F T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 3279 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1942 Container: Cut Strips | Americas - 14013 |
|
$0.0305 | Buy Now |
|
Future Electronics | Zener Diodes NZH10C/SOD123F/SOD2 RoHS: Compliant pbFree: Yes Min Qty: 27000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel |
0 Reel |
|
$0.0231 / $0.0250 | Buy Now |
DISTI #
86019407
|
Verical | Diode Zener Single 10V 2.5% 1000mW 2-Pin SOD-123F T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 14493 Package Multiple: 1 Date Code: 1901 | Americas - 29580 |
|
$0.0259 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NZH10C,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
NZH10C,115
Nexperia
NZH series - Single Zener diodes@en-us SOD-123 2-Pin
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOD-123 | |
Package Description | PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Manufacturer Package Code | SOD123F | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Standard | AEC-Q101; IEC-60134 | |
Reference Voltage-Nom | 10 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 2.51% | |
Working Test Current | 20 mA |