Part Details for NZD8V2MUT5G by onsemi
Overview of NZD8V2MUT5G by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NZD8V2MUT5G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AH8705
|
Newark | Zener Diode, 8.2V, 0.2W, X3Dfn, Zener Voltage Nom:8.2V, Power Dissipation:200Mw, Diode Case Style:X3Dfn, No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:Nzd Series, Qualification:- Rohs Compliant: Yes |Onsemi NZD8V2MUT5G RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0230 / $0.0280 | Buy Now |
DISTI #
488-NZD8V2MUT5GCT-ND
|
DigiKey | ALLOY ZENER DFN0201 Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10000 In Stock |
|
$0.0220 / $0.2200 | Buy Now |
DISTI #
NZD8V2MUT5G
|
Avnet Americas | Diode Zener Single 8.2V 200mW 2-Pin X3DFN T/R - Tape and Reel (Alt: NZD8V2MUT5G) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 9 Weeks, 0 Days Container: Reel | 520000 Factory Stock |
|
$0.0222 / $0.0238 | Buy Now |
DISTI #
863-NZD8V2MUT5G
|
Mouser Electronics | Zener Diodes ALLOY ZENER DFN0201 RoHS: Compliant | 0 |
|
$0.0220 / $0.2200 | Order Now |
|
Onlinecomponents.com | Zener Diode Voltage Regulator, 200mW, X3DFN (0201) 8.2 V | 0 |
|
$0.0210 / $0.0240 | Buy Now |
|
Flip Electronics | Stock | 240000 |
|
RFQ |
Part Details for NZD8V2MUT5G
NZD8V2MUT5G CAD Models
NZD8V2MUT5G Part Data Attributes
|
NZD8V2MUT5G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NZD8V2MUT5G
onsemi
Zener Diode Voltage Regulator, 200mW, X3DFN (0201) 8.2 V, X3DFN-2, 10000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | X3DFN-2 | |
Package Description | X3DFN2, 2 PIN | |
Manufacturer Package Code | 152AF | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 30 Ω | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PBCC-N2 | |
JESD-609 Code | e4 | |
Knee Impedance-Max | 60 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Reference Voltage-Nom | 8.2 V | |
Reverse Current-Max | 0.5 µA | |
Reverse Test Voltage | 5 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for NZD8V2MUT5G
This table gives cross-reference parts and alternative options found for NZD8V2MUT5G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NZD8V2MUT5G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZT52-C8V2S_R2_00001 | PanJit Semiconductor | Check for Price | Zener Diode, | NZD8V2MUT5G vs BZT52-C8V2S_R2_00001 |
BZT52-C8V2S-AU_R1_000A1 | PanJit Semiconductor | Check for Price | Zener Diode, | NZD8V2MUT5G vs BZT52-C8V2S-AU_R1_000A1 |