Part Details for NZ9F10VST5G by onsemi
Overview of NZ9F10VST5G by onsemi
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for NZ9F10VST5G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NZ9F10VST5GOSCT-ND
|
DigiKey | DIODE ZENER 10V 250MW SOD923 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8007 In Stock |
|
$0.0319 / $0.3200 | Buy Now |
DISTI #
NZ9F10VST5G
|
Avnet Americas | Diode Zener Single 9.99V 2% 200mW 2-Pin SOD-923 T/R - Tape and Reel (Alt: NZ9F10VST5G) RoHS: Compliant Min Qty: 24000 Package Multiple: 8000 Lead time: 6 Weeks, 0 Days Container: Reel | 64000 Factory Stock |
|
$0.0310 / $0.0370 | Buy Now |
DISTI #
863-NZ9F10VST5G
|
Mouser Electronics | Zener Diodes ZENER DIODE RoHS: Compliant | 6063 |
|
$0.0310 / $0.3300 | Buy Now |
|
Future Electronics | NZ9F10 Series 10 V ±2 % 10 mA 250 mW Surface Mount Zener Diode - SOD-923 RoHS: Compliant pbFree: Yes Min Qty: 24000 Package Multiple: 8000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0353 / $0.0384 | Buy Now |
|
Future Electronics | NZ9F10 Series 10 V ±2 % 10 mA 250 mW Surface Mount Zener Diode - SOD-923 RoHS: Compliant pbFree: Yes Min Qty: 24000 Package Multiple: 8000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0353 / $0.0384 | Buy Now |
|
Onlinecomponents.com | 250 mW Zener Diode Voltage Regulator Tight Tolerance 10 V | 0 |
|
$0.0295 / $0.0343 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 18214 |
|
RFQ | |
DISTI #
NZ9F10VST5G
|
Avnet Silica | Diode Zener Single 9.99V 2% 200mW 2-Pin SOD-923 T/R (Alt: NZ9F10VST5G) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NZ9F10VST5G
|
EBV Elektronik | Diode Zener Single 9.99V 2% 200mW 2-Pin SOD-923 T/R (Alt: NZ9F10VST5G) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 93550 |
|
RFQ |
Part Details for NZ9F10VST5G
NZ9F10VST5G CAD Models
NZ9F10VST5G Part Data Attributes
|
NZ9F10VST5G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NZ9F10VST5G
onsemi
250 mW Zener Diode Voltage Regulator Tight Tolerance 10 V, SOD-923, 1.0x0.6, 0.40 Max Height, 8000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-923, 1.0x0.6, 0.40 Max Height | |
Package Description | LEAD FREE, PLASTIC, CASE 514AB-01, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 514AB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 30 Ω | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 10 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 2.2% | |
Working Test Current | 5 mA |