Part Details for NZ3F10VT1G by onsemi
Overview of NZ3F10VT1G by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for NZ3F10VT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NZ3F10VT1G-ND
|
DigiKey | DIODE ZENER 10V 800MW SOD323FL Lead time: 44 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
NZ3F10VT1G
|
Avnet Americas | Zener Voltage Regulator Single 10 V 800 mW 2-Pin SOD-323FL Surface Mount T/R - Tape and Reel (Alt: NZ3F10VT1G) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ |
Part Details for NZ3F10VT1G
NZ3F10VT1G CAD Models
NZ3F10VT1G Part Data Attributes:
|
NZ3F10VT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NZ3F10VT1G
onsemi
Zener Diode Voltage Regulator, 800 mW 10 V, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | R-PDSO-F2 | |
Manufacturer Package Code | 477AC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.8 W | |
Reference Voltage-Nom | 10 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 6% | |
Working Test Current | 5 mA |
Alternate Parts for NZ3F10VT1G
This table gives cross-reference parts and alternative options found for NZ3F10VT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NZ3F10VT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SZNZ3F9V1T1G | Zener Diode Voltage Regulator, 800 mW 9.1 V, Automotive, 3000-REEL | onsemi | NZ3F10VT1G vs SZNZ3F9V1T1G |
NZ3F9V1T1G | Zener Diode Voltage Regulator, 800 mW 9.1 V, 3000-REEL | onsemi | NZ3F10VT1G vs NZ3F9V1T1G |
SZNZ3F10VT1G | Zener Diode Voltage Regulator, 800 mW 10 V, Automotive, 3000-REEL | onsemi | NZ3F10VT1G vs SZNZ3F10VT1G |