Part Details for NZ2520SHB-32.768KHZ-NSC5308A by Nihon Dempa Kogyo Co Ltd
Overview of NZ2520SHB-32.768KHZ-NSC5308A by Nihon Dempa Kogyo Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NZ2520SHB-32.768KHZ-NSC5308A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NZ2520SHB-32.768KHZ-NSC5308A
|
Avnet Asia | SMD Crystal Clock Oscillator 32.768kHz 1.8V 15pF 4-Pin T/R (Alt: NZ2520SHB-32.768KHZ-NSC5308A) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ |