Part Details for NZ2520SB-32.768KHZ-NSA3534C by Nihon Dempa Kogyo Co Ltd
Overview of NZ2520SB-32.768KHZ-NSA3534C by Nihon Dempa Kogyo Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NZ2520SB-32.768KHZ-NSA3534C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
344-NZ2520SB32.7684C
|
Mouser Electronics | Standard Clock Oscillators RoHS: Compliant | 16940 |
|
$0.7220 / $1.2400 | Buy Now |
Part Details for NZ2520SB-32.768KHZ-NSA3534C
NZ2520SB-32.768KHZ-NSA3534C CAD Models
NZ2520SB-32.768KHZ-NSA3534C Part Data Attributes:
|
NZ2520SB-32.768KHZ-NSA3534C
Nihon Dempa Kogyo Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NZ2520SB-32.768KHZ-NSA3534C
Nihon Dempa Kogyo Co Ltd
OSC XO 32.768KHZ CMOS SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | NIHON DEMPA KOGYO CO LTD | |
Reach Compliance Code | unknown | |
Additional Feature | STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 200 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 30% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Package Equivalence Code | LCC4,.08X.1,64/49 | |
Physical Dimension | 2.5mm x 2.0mm x 0.9mm | |
Rise Time-Max | 200 ns | |
Supply Current-Max | 0.22 mA | |
Supply Voltage-Max | 1.98 V | |
Supply Voltage-Min | 1.62 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | GOLD OVER NICKEL |