Part Details for NYW06025048BH by YS Tech Usa Inc
Results Overview of NYW06025048BH by YS Tech Usa Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NYW06025048BH Information
NYW06025048BH by YS Tech Usa Inc is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for NYW06025048BH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72927529
|
RS | FAN, 48V, 60 x 60 x 25 mm (2.4 x 2.4 x 1.0 in), 25.4 CFM, 5.5 mm H2O, 50 mA, wi | YS TECH USA NYW060... more RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$13.4500 | RFQ |