-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Audio/RCA Connector, 1 Pole(s), Female, Solder Lug Terminal, Locking, Jack
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45W8886
|
Newark | Connector, Rca/Phono, Jack, No. Of Contacts:1Contacts, Gender:Socket, Contact Plating:Gold Plated Contacts, Connector Body Material:Metal Body, Connector Colour:White, External Diameter:-, Product Range:Nys Series Rohs Compliant: Yes |Neutrik NYS367-9 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 175 |
|
$1.3600 | Buy Now |
DISTI #
568-NYS367-9
|
Mouser Electronics | RCA Phono Connectors RCA PANEL JACK GOLD/WHITE REAN RoHS: Compliant | 2115 |
|
$1.5300 / $2.0900 | Buy Now |
DISTI #
34490423
|
Verical | Conn RCA Phone Jack SKT 2 POS Solder Cup ST Panel Mount 1 Terminal 1 Port Min Qty: 37 Package Multiple: 1 | Americas - 169 |
|
$1.8816 / $1.9502 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NYS367-9
Neutrik USA Inc
Buy Now
Datasheet
|
Compare Parts:
NYS367-9
Neutrik USA Inc
Audio/RCA Connector, 1 Pole(s), Female, Solder Lug Terminal, Locking, Jack
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEUTRIK AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Neutrik | |
Audio Type | PHONO | |
Body Depth | 0.917 inch | |
Body Diameter | 0.472 inch | |
Body/Shell Style | JACK | |
Connector Type | RCA | |
Contact Finish Mating | AU | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
Contact Style | RND PIN-SKT | |
Durability | 1000 Cycles | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Poles | 1 | |
Number of Ports | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED KEY | |
Termination Type | SOLDER |