Part Details for NYS321G by REAN
Overview of NYS321G by REAN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NYS321G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK5059
|
Newark | A/V Conn, Din, Plug, 3Pos, Cable Rohs Compliant: Yes |Rean NYS321G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 78 |
|
$2.3600 / $3.4600 | Buy Now |
DISTI #
70549449
|
RS | Rean Plug - DIN 3 pin male - 180o -nickel/gold | REAN NYS321G RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5900 | RFQ |
|
Onlinecomponents.com |
97 In Stock |
|
$1.3600 / $1.8200 | Buy Now | |
DISTI #
NYS321G
|
TME | YELLOW BUSHING XX-SERIES Min Qty: 100 | 0 |
|
$1.9700 | RFQ |
|
Master Electronics |
97 In Stock |
|
$1.3600 / $1.8200 | Buy Now |