Part Details for NYS321G by Neutrik USA Inc
Overview of NYS321G by Neutrik USA Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NYS321G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
568-NYS321G
|
Mouser Electronics | Circular DIN Connectors Plug-DIN 3 pin male nickel/gold REAN RoHS: Compliant | 271 |
|
$1.3500 / $1.8200 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 497 |
|
$1.0000 / $1.5400 | Buy Now |
Part Details for NYS321G
NYS321G CAD Models
NYS321G Part Data Attributes:
|
NYS321G
Neutrik USA Inc
Buy Now
Datasheet
|
Compare Parts:
NYS321G
Neutrik USA Inc
Circular DIN Connector, 3 Contact(s), Male, Cable Mount, Crimp Terminal, Locking
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEUTRIK AG | |
Reach Compliance Code | compliant | |
Connector Type | CIRCULAR DIN CONNECTOR | |
Contact Finish Mating | AU | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Style | RND PIN-SKT | |
DIN Conformance | YES | |
Durability | 1000 Cycles | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Polarization Key | POLAR PIN POSITION | |
Shell Finish | NICKEL | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 |