Part Details for NYS224C-5 by Neutrik USA Inc
Overview of NYS224C-5 by Neutrik USA Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for NYS224C-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15R7749
|
Newark | Rean Plug 1/4" Mono - Long Handle - Die Cast W/ Green Color Coding Ring, Rubber Flex Relief, Silver Contact Rohs Compliant: Yes |Neutrik NYS224C-5 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3600 / $1.7000 | Buy Now |
DISTI #
568-NYS224C-5
|
Mouser Electronics | Phone Connectors 1/4" MONO LONG HANDL GRN CC RNG REAN RoHS: Compliant | 384 |
|
$1.2200 / $2.4600 | Buy Now |
Part Details for NYS224C-5
NYS224C-5 CAD Models
NYS224C-5 Part Data Attributes
|
NYS224C-5
Neutrik USA Inc
Buy Now
Datasheet
|
Compare Parts:
NYS224C-5
Neutrik USA Inc
Audio/RCA Connector, Female, Solder Lug Terminal, Locking, Jack
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NEUTRIK AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Neutrik | |
Audio Type | PHONO | |
Body Depth | 2.05 inch | |
Body Diameter | 0.543 inch | |
Body/Shell Style | JACK | |
Connector Type | RCA | |
Contact Finish Mating | NI | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 500VDC V | |
Durability | 1000 Cycles | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | POLYETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 79u inch | |
Polarization Key | POLARIZED KEY | |
Shell Finish | NICKEL | |
Termination Type | SOLDER |