NYS2152
Description: Audio/RCA Connector, 1 Pole(s), Female, Solder Terminal, Locking, Jack

Overview of NYS2152 by Neutrik USA Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for NYS2152 by Neutrik USA Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 568-NYS215/2
Mouser Electronics Phone Connectors 1/4" MONO SWITCHED WITH CHROME NUT REAN RoHS: Compliant 584
  • 1 $1.1700
  • 100 $0.9890
  • 200 $0.8780
  • 500 $0.8070
  • 1,000 $0.7840
  • 2,000 $0.7700
  • 5,000 $0.7430
  • 10,000 $0.7250
$0.7250 / $1.1700 Buy Now
Component Electronics, Inc IN STOCK SHIP TODAY 163
  • 1 $1.5400
  • 100 $1.1500
  • 1,000 $1.0000
$1.0000 / $1.5400 Buy Now

CAD Models for NYS2152 by Neutrik USA Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NYS2152 by Neutrik USA Inc

NYS2152
Neutrik USA Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
NEUTRIK AG
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.10
Samacsys Manufacturer
Neutrik
Audio Type
PHONO
Body Breadth
0.618 inch
Body Depth
1.32 inch
Body Length
0.787 inch
Body/Shell Style
JACK
Connector Type
6.3mm AUDIO
Contact Gender
FEMALE
Contact Material
BRASS
Contact Style
RND PIN-SKT
Durability
1000 Cycles
Insertion Force-Max
20.016 N
Insulation Resistance
1000000000 Ω
Insulator Material
POLYETHYLENE
Mounting Option 1
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Poles
1
Number of Ports
1
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Polarization Key
POLAR PIN POSITION
Termination Type
SOLDER
Withdrawl Force-Min
9.7856 N
Want to compare parts?
  1. NYS2152
    Neutrik USA Inc
    Audio/RCA Connector, 1 Pole(s), Female, Solder Terminal, Locking, Jack
    VS

Related Parts for NYS2152

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NYS2152 by Neutrik USA Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NYS2152 by Neutrik USA Inc

  • Please alert me when NYS2152 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following NYS2152 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NYS2152 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following NYS2152 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NYS2152.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NYS2152 by Neutrik USA Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: