There are no models available for this part yet.
Overview of NYP25-31006-12WC1000 by OMRON Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
63743-1006LF | Amphenol Communications Solutions | Metral® High Speed 1000 Series, Backplane Connectors, Header, Vertical Signal, 5 Row, Press-Fit, 60 Position, Select Load, Standard | |
350-5310-064 | Amphenol Communications Solutions | GbX ,Backplane connectors,5 pair U, 10 position, double, 4.55mm, Header | |
20021323-10060D4LF | Amphenol Communications Solutions | Minitek127® 1.27mm, Board To Board Connectors, Receptacle, Double Row, Bottom entry, 60 positions, 1.27mm (0.500in) pitch. |
Price & Stock for NYP25-31006-12WC1000 by OMRON Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
653-NYP2531612WC10
|
Mouser Electronics | Panel PCs Pnl12,i5,8G,No OS,No HD,ML | 0 |
|
$6,090.4100 | Order Now |