Part Details for NYL-YLW-38PL-KD6PK by Brady Worldwide Inc
Overview of NYL-YLW-38PL-KD6PK by Brady Worldwide Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM2DK1238PLF | Amphenol Communications Solutions | Millipacs Accessories Discrimination Key having colour ULTRAMARINE BLUE,PLUG MODULE and ROHS COMPLIANT |
Price & Stock for NYL-YLW-38PL-KD6PK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH6057
|
Newark | Nylon Lock Ylw 38Mm Pl Shkl Kd 6 Pk/Pack Of 6 Each |Brady NYL-YLW-38PL-KD6PK RoHS: Not Compliant Min Qty: 1 Package Multiple: 6 Date Code: 0 Container: Pack | 0 |
|
$97.9900 | Buy Now |
DISTI #
2267-NYL-YLW-38PL-KD6PK-ND
|
DigiKey | NYLON LOCK YLW 38MM PL SHKL KD 6 Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$128.3500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$102.0700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$94.1100 / $97.9900 | Buy Now | |
DISTI #
10026264
|
Techni-Tool, Inc. | Brady NYL-YLW-38PL-KD6PK SafeKey Lockout Nylon Padlock, 1.5" Keyed Different Plastic Shakle, YEL | 0 |
|
$97.9900 | Buy Now |
DISTI #
10026264
|
TestEquity LLC | Brady NYL-YLW-38PL-KD6PK SafeKey Lockout Nylon Padlock, 1.5" Keyed Different Plastic Shakle, YEL | 0 |
|
$97.9900 | Buy Now |