-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Silicon Controlled Rectifier, 1.5A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, TO-261AA, TO-261, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC0760
|
Newark | Scr Thyristor, 1.5A, 600V, Sot-223-4, Peak Repetitive Off-State Voltage, Vdrm:600V, Gate Trigger Current Max, Igt:200Μa, Current It Av:-, On State Rms Current It(Rms):1.5A, Thyristor Case Style:Sot-223, No. Of Pins:4Pins, Peak Non Rohs Compliant: Yes |Littelfuse NYC228STT1G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 13 |
|
$0.2740 / $0.5980 | Buy Now |
DISTI #
NYC228STT1GOSCT-ND
|
DigiKey | SCR 600V 1.5A SOT223 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7726 In Stock |
|
$0.1694 / $0.6800 | Buy Now |
DISTI #
863-NYC228STT1G
|
Mouser Electronics | SCRs SENSITIVE GATE SCR RoHS: Compliant | 4816 |
|
$0.1690 / $0.6300 | Buy Now |
DISTI #
V36:1790_07277679
|
Arrow Electronics | Thyristor SCR 600V 15A 4-Pin(3+Tab) SOT-223 T/R Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Date Code: 2421 | Americas - 90000 |
|
$0.1677 / $0.2004 | Buy Now |
|
Future Electronics | NYC228S Series 600 V 1.5 A Sensitive Gate SCR RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.1660 / $0.1830 | Buy Now |
DISTI #
83628209
|
Verical | Thyristor SCR 600V 15A 4-Pin(3+Tab) SOT-223 T/R Min Qty: 1000 Package Multiple: 1000 Date Code: 2421 | Americas - 90000 |
|
$0.1677 / $0.2004 | Buy Now |
DISTI #
NYC228STT1G
|
TTI | SCRs SENSITIVE GATE SCR RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.1770 / $0.1850 | Buy Now |
|
LCSC | 5mA 200uA 600V SOT-223 Thyristors (SCR)/Modules ROHS | 17 |
|
$0.2460 / $0.4206 | Buy Now |
|
Ozdisan Elektronik | THYRISTOR DIS.SINGLE 1.5A 600V SOT223 SMT | 0 |
|
$0.3537 / $0.4068 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NYC228STT1G
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
NYC228STT1G
Littelfuse Inc
Silicon Controlled Rectifier, 1.5A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, TO-261AA, TO-261, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | SMALL OUTLINE, R-PDSO-G4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Case Connection | ANODE | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 0.2 mA | |
JEDEC-95 Code | TO-261AA | |
JESD-30 Code | R-PDSO-G4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 1.5 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Repetitive Peak Reverse Voltage | 600 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |
This table gives cross-reference parts and alternative options found for NYC228STT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NYC228STT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NYC228STT1G | onsemi | Check for Price | 600 V, 1.5 A Sensitive Gate Silicon Controlled Rectifier - SCR 600 V, SOT-223 (TO-261) 4 LEAD, 1000-REEL | NYC228STT1G vs NYC228STT1G |
CS223-2MTR | Central Semiconductor Corp | Check for Price | Silicon Controlled Rectifier, 600V V(DRM), 600V V(RRM), 1 Element, PLASTIC, SMD, 4 PIN | NYC228STT1G vs CS223-2MTR |