Part Details for NYB35-30006 by OMRON Corporation
Overview of NYB35-30006 by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
6P30006ANLGI8 | Renesas Electronics Corporation | Clock Distribution Circuit | |
6P30006ANLGI | Renesas Electronics Corporation | Clock Distribution Circuit | |
20021323-00066D8LF | Amphenol Communications Solutions | Minitek127®, Board to Board Receptacle, Double Row, Bottom entry, 66 positions, 1.27mm (0.500in) pitch. |
Price & Stock for NYB35-30006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NYB3530006
|
Avnet Americas | NY series Industrial Box PC Core i5-7300U 8GB RAM - Bulk (Alt: NYB3530006) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
653-NYB35-30006
|
Mouser Electronics | Industrial PCs Box,i57G,8G,NoOS,NoHD,ML,S | 0 |
|
$4,012.4900 | Order Now |