Part Details for NY512-1300-1XX21391X by OMRON Corporation
Overview of NY512-1300-1XX21391X by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPN1300ANC | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 100 V, 30 A, 0.0133 Ω@10V, TSON Advance(WF) | |
BLA1011-300 | Rochester Electronics LLC | BLA1011-300 - 300W LDMOS Avionics Power Transistor (Ampleon Die) |
Price & Stock for NY512-1300-1XX21391X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NY51213001XX21391X
|
Avnet Americas | B5,I7,16A,8GB,W764,64SSD,232 - Bulk (Alt: NY51213001XX21391X) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
653-NY512131XX21391X
|
Mouser Electronics | Panel PCs B5,i7,16A,8GB,W764,64SSD,232 | 0 |
|
$9,539.1800 | Order Now |