Part Details for NY-24W-K by FUJITSU Limited
Overview of NY-24W-K by FUJITSU Limited
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTM4651IY#PBF | Analog Devices | EN55022B Compliant 58V, 24W In | |
LTM4651IY | Analog Devices | EN55022B Compliant 58V, 24W In | |
LTM4651EY#PBF | Analog Devices | EN55022B Compliant 58V, 24W In |
Price & Stock for NY-24W-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | POWER/SIGNAL RELAY, 1 FORM A, SPST, MOMENTARY, 0.005A (COIL), 24VDC (COIL), 120MW (COIL), 3A (CONTACT), 30VDC (CONTACT), DC INPUT, RANDOM, AC/DC OUTPU | 20 |
|
$3.4500 / $6.9000 | Buy Now |
DISTI #
NY-24W-K
|
TME | Relay: electromagnetic, SPST-NO, Ucoil: 24VDC, 5A, 5A/250VAC, NY Min Qty: 1 | 4818 |
|
$1.4900 / $2.5000 | Buy Now |
Part Details for NY-24W-K
NY-24W-K CAD Models
NY-24W-K Part Data Attributes
|
NY-24W-K
FUJITSU Limited
Buy Now
Datasheet
|
Compare Parts:
NY-24W-K
FUJITSU Limited
Power/Signal Relay, 1 Form A, SPST, Momentary, 0.005A (Coil), 24VDC (Coil), 120mW (Coil), 3A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FUJITSU LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Body Breadth | 5 mm | |
Body Height | 17.5 mm | |
Body Length or Diameter | 20.1 mm | |
Coil Current(DC)-Max | 0.005 A | |
Coil Operate Voltage(DC) | 16.1 V | |
Coil Power | 120 mW | |
Coil Release Voltage(DC) | 2.4 V | |
Coil Resistance | 4800 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 750VA@250VAC | |
Contact (AC) Max Rating R Load | 3A@250VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Contact (DC) Max Power Rating R Load | 90W@30VDC | |
Contact (DC) Max Rating R Load | 3A@30VDC | |
Contact Resistance | 30 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | Silver Alloy | |
End Contact Plating | GOLD | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Terminals | 4 | |
Operate Time | 10 ms | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE AND REEL | |
Physical Dimension | 20.1mm x 5mm x 17.5mm | |
Reference Standard | CSA; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 5 ms | |
Sealing | PLASTIC SEALED | |
Surface Mount | NO | |
Terminal Length | 0.002999745999491999 inch | |
Termination Type | SOLDER |