Part Details for NXV08A170DB1 by onsemi
Overview of NXV08A170DB1 by onsemi
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NXV08A170DB1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK4293
|
Newark | Apm12-Cba, Mv7 80V, Al2O3, Half Bridge/ Jtray |Onsemi NXV08A170DB1 Min Qty: 288 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.2400 / $12.6000 | Buy Now |
DISTI #
488-NXV08A170DB1-ND
|
DigiKey | MV7 80V APM12 Min Qty: 1 Lead time: 19 Weeks Container: Tray |
288 In Stock |
|
$12.2715 / $19.0900 | Buy Now |
DISTI #
NXV08A170DB1
|
Avnet Americas | MV7 80V APM12 - Trays (Alt: NXV08A170DB1) RoHS: Not Compliant Min Qty: 288 Package Multiple: 288 Lead time: 19 Weeks, 0 Days Container: Tray | 0 |
|
$11.1600 / $13.3200 | Buy Now |
DISTI #
863-NXV08A170DB1
|
Mouser Electronics | Discrete Semiconductor Modules APM12-CBA, MV7 80V, AL2O3, HALF BRIDGE | 288 |
|
$13.1700 / $19.0800 | Buy Now |
|
Future Electronics | Single Phase Inverter Automotive Power MOSFET Module RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 53856Tray |
|
$12.9300 / $13.5700 | Buy Now |
|
Future Electronics | Single Phase Inverter Automotive Power MOSFET Module RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 0Tray |
|
$12.9300 / $13.5700 | Buy Now |
DISTI #
NXV08A170DB1
|
Avnet Americas | MV7 80V APM12 - Trays (Alt: NXV08A170DB1) RoHS: Not Compliant Min Qty: 288 Package Multiple: 288 Lead time: 19 Weeks, 0 Days Container: Tray | 0 |
|
$11.1600 / $13.3200 | Buy Now |
|
Ameya Holding Limited | 31852 |
|
RFQ | ||
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 43546 |
|
$15.3900 / $16.4900 | Buy Now |
|
Wuhan P&S | - Min Qty: 1 | 178 |
|
$15.1900 / $31.3800 | Buy Now |