-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NXS0104 - Dual supply translating transceiver; open drain; auto direction sensing@en-us TSSOP 14-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC9424
|
Newark | Level Translator, 4I/P, Tssop-14, No. Of Inputs:4Inputs, Output Current:-, Propagation Delay:5.9Ns, No. Of Pins:14Pins, Ic Case/Package:Tssop, Supply Voltage Min:1.65V, Supply Voltage Max:3.6V, Operating Temperature Min:-40°C Rohs Compliant: Yes |Nexperia NXS0104PWJ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5314 |
|
$0.1880 | Buy Now |
DISTI #
1727-8577-1-ND
|
DigiKey | NXS0104PW/SOT402/TSSOP14 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10087 In Stock |
|
$0.2524 / $0.6000 | Buy Now |
DISTI #
NXS0104PWJ
|
Avnet Americas | Voltage Level Translator CMOS 14-Pin TSSOP T/R - Tape and Reel (Alt: NXS0104PWJ) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2286 / $0.2559 | Buy Now |
DISTI #
771-NXS0104PWJ
|
Mouser Electronics | Translation - Voltage Levels NXS0104PW/SOT402/TSSOP14 RoHS: Compliant | 9704 |
|
$0.2130 / $1.1800 | Buy Now |
DISTI #
V79:2366_28604601
|
Arrow Electronics | Voltage Level Translator CMOS to CMOS 4-CH Bidirectional 14-Pin TSSOP T/R RoHS: Compliant Min Qty: 446 Package Multiple: 1 Date Code: 2301 | Americas - 1340 |
|
$0.2460 / $0.2655 | Buy Now |
|
Future Electronics | Dual supply translating transceiver ,open drain , auto direction sensing RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.2200 / $0.2300 | Buy Now |
DISTI #
74073781
|
Verical | Voltage Level Translator CMOS to CMOS 4-CH Bidirectional 14-Pin TSSOP T/R RoHS: Compliant Min Qty: 266 Package Multiple: 1 | Americas - 2359 |
|
$0.3219 | Buy Now |
DISTI #
70332727
|
Verical | Voltage Level Translator CMOS to CMOS 4-CH Bidirectional 14-Pin TSSOP T/R RoHS: Compliant Min Qty: 446 Package Multiple: 1 Date Code: 2301 | Americas - 1340 |
|
$0.2460 / $0.2655 | Buy Now |
|
Rochester Electronics | NXS0104 - Dual supply translating transceiver, open drain, auto direction sensing RoHS: Compliant Status: Active Min Qty: 1 | 52500 |
|
RFQ | |
DISTI #
NXS0104PWJ
|
TTI | Translation - Voltage Levels NXS0104PW/SOT402/TSSOP14 RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel |
Americas - 10000 In Stock |
|
$0.2130 / $0.2240 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NXS0104PWJ
Nexperia
Buy Now
Datasheet
|
Compare Parts:
NXS0104PWJ
Nexperia
NXS0104 - Dual supply translating transceiver; open drain; auto direction sensing@en-us TSSOP 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT402-1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | IT ALSO HAS PORT B SUPPLY OF VCC(B): 2.3 V TO 5.5 V | |
Control Type | ENABLE HIGH | |
Count Direction | BIDIRECTIONAL | |
Family | NXS0104 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.045 mA | |
Prop. Delay@Nom-Sup | 8.8 ns | |
Propagation Delay (tpd) | 8.8 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |