-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NXS0104-Q100 - Dual supply translating transceiver; open drain; auto direction sensing@en-us QFN 14-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH6910
|
Newark | Transceiver, Translating,-40 To125Deg C, Logic Device Type:Transceiver, Translating, Non Inverting, Logic Family/Base Number:Nxs0104, Logic Case Style:Dhvqfn, No. Of Pins:14Pins, Supply Voltage Min:1.65V, Supply Voltage Max:3.6V, Rohs Compliant: Yes |Nexperia NXS0104BQ-Q100X RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 325 |
|
$0.4430 / $0.9570 | Buy Now |
DISTI #
1727-8639-1-ND
|
DigiKey | NXS0104BQ-Q100/SOT762/DHVQFN14 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2237 In Stock |
|
$0.3097 / $0.7300 | Buy Now |
DISTI #
NXS0104BQ-Q100X
|
Avnet Americas | Voltage Level Translator CMOS 14-Pin DHVQFN T/R - Tape and Reel (Alt: NXS0104BQ-Q100X) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3133 / $0.3507 | Buy Now |
DISTI #
771-NXS0104BQ-Q100X
|
Mouser Electronics | Translation - Voltage Levels NXS0104BQ-Q100/SOT762/DHVQFN14 RoHS: Compliant | 7009 |
|
$0.3150 / $0.8300 | Buy Now |
DISTI #
V36:1790_23720156
|
Arrow Electronics | Voltage Level Translator CMOS to CMOS 4-CH Bidirectional Automotive AEC-Q100 14-Pin DHVQFN EP T/R RoHS: Compliant Min Qty: 265 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2429 | Americas - 3000 |
|
$0.3253 / $0.3802 | Buy Now |
|
Future Electronics | Translation - Voltage Levels NXS0104BQ-Q100/SOT762/DHVQFN14 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks | 0 |
|
$0.3040 | Buy Now |
DISTI #
85029412
|
Verical | Voltage Level Translator CMOS to CMOS 4-CH Bidirectional Automotive AEC-Q100 14-Pin DHVQFN EP T/R RoHS: Compliant Min Qty: 265 Package Multiple: 1 Date Code: 2429 | Americas - 3000 |
|
$0.3253 / $0.3802 | Buy Now |
|
Rochester Electronics | NXS0104 - Dual supply translating transceiver, open drain, auto direction sensing RoHS: Compliant Status: Active Min Qty: 1 | 36000 |
|
RFQ | |
DISTI #
NXS0104BQ-Q100X
|
TTI | Translation - Voltage Levels NXS0104BQ-Q100/SOT762/DHVQFN14 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.2990 / $0.3260 | Buy Now |
DISTI #
NXS0104BQ-Q100X
|
Avnet Asia | Voltage Level Translator CMOS 14-Pin DHVQFN T/R (Alt: NXS0104BQ-Q100X) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.2751 / $0.3340 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NXS0104BQ-Q100X
Nexperia
Buy Now
Datasheet
|
Compare Parts:
NXS0104BQ-Q100X
Nexperia
NXS0104-Q100 - Dual supply translating transceiver; open drain; auto direction sensing@en-us QFN 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | QFN | |
Package Description | DHVQFN-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT762-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Nexperia | |
Control Type | ENABLE HIGH | |
Count Direction | BIDIRECTIONAL | |
Family | NXS0104 | |
JESD-30 Code | R-PQCC-N14 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.001 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC14,.09X.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.045 mA | |
Prop. Delay@Nom-Sup | 8.8 ns | |
Propagation Delay (tpd) | 8.8 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.5 mm |