Part Details for NXRT15XV502FA1B050 by Murata Manufacturing Co Ltd
Overview of NXRT15XV502FA1B050 by Murata Manufacturing Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NXRT15XV502FA1B050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54686219
|
Verical | NTC Thermistors Sensor Thermo String Type RoHS: Compliant Min Qty: 188 Package Multiple: 1 | Americas - 330 |
|
$0.1650 / $0.1663 | Buy Now |
DISTI #
C1S521302126596
|
Chip1Stop | NTC thermistor RoHS: Compliant pbFree: Yes Container: Bulk | 330 |
|
$0.1200 / $0.1340 | Buy Now |
Part Details for NXRT15XV502FA1B050
NXRT15XV502FA1B050 CAD Models
NXRT15XV502FA1B050 Part Data Attributes
|
NXRT15XV502FA1B050
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NXRT15XV502FA1B050
Murata Manufacturing Co Ltd
NTC Thermistor, 5000ohm, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 7.5 mm | |
Package Length | 4 mm | |
Package Style | Radial | |
Package Width | 2 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.0075 W | |
Rated Temperature | 25 °C | |
Reference Standard | CUL; UL | |
Resistance | 5000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermal Sensitivity Index | 3936 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 1% |