Part Details for NXRT15XH103FA1B010 by Murata Manufacturing Co Ltd
Results Overview of NXRT15XH103FA1B010 by Murata Manufacturing Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NXRT15XH103FA1B010 Information
NXRT15XH103FA1B010 by Murata Manufacturing Co Ltd is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for NXRT15XH103FA1B010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-18141-ND
|
DigiKey | THERMISTOR NTC 10KOHM 3380K BEAD Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Limited Supply - Call |
|
$0.1864 / $0.3500 | Buy Now |
DISTI #
NXRT15XH103FA1B010
|
Avnet Americas | Thermistor NTC 10000Ohm 1% 2-Pin Radial Bulk - Bulk (Alt: NXRT15XH103FA1B010) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1376 | Buy Now |
DISTI #
81-NXRT15XH103FA1B10
|
Mouser Electronics | NTC Thermistors 10K OHM 1% RoHS: Compliant | 763 |
|
$0.1540 / $0.3100 | Buy Now |
|
Future Electronics | NXRT Series 10 kOhm 3434 K ±1 % 01005 Through Hole NTC Thermistor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks Container: Reel |
0 Reel |
|
$0.1240 / $0.1330 | Buy Now |
|
Future Electronics | NXRT Series 10 kOhm 3434 K ±1 % 01005 Through Hole NTC Thermistor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks Container: Bag |
0 Bag |
|
$0.1240 / $0.1330 | Buy Now |
DISTI #
NXRT15XH103FA1B010
|
TTI | NTC Thermistors 10K OHM 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$0.1320 / $0.1380 | Buy Now |
DISTI #
NXRT15XH103FA1B010
|
Avnet Abacus | Thermistor NTC 10000Ohm 1 2Pin Radial Bulk (Alt: NXRT15XH103FA1B010) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Symmetry Electronics | 42 1Kohms 1%, THERMISTOR LEAD TYPE Min Qty: 1 | 0 |
|
$0.3610 | Buy Now |
Part Details for NXRT15XH103FA1B010
NXRT15XH103FA1B010 CAD Models
NXRT15XH103FA1B010 Part Data Attributes
|
NXRT15XH103FA1B010
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NXRT15XH103FA1B010
Murata Manufacturing Co Ltd
NTC Thermistor
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 10 Weeks | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 7.5 mm | |
Package Length | 4 mm | |
Package Style | Radial | |
Package Width | 2 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.0075 W | |
Rated Temperature | 25 °C | |
Reference Standard | CUL, UL | |
Resistance | 10000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermal Sensitivity Index | 3380 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 1% |