Part Details for NXRT15WB473FA1B040 by Murata Manufacturing Co Ltd
Overview of NXRT15WB473FA1B040 by Murata Manufacturing Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NXRT15WB473FA1B040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-7168-ND
|
DigiKey | THERMISTOR 47K OHM 40MM L NTC Min Qty: 500 Lead time: 19 Weeks Container: Bulk | Limited Supply - Call |
|
$0.2208 | Buy Now |
DISTI #
NXRT15WB473FA1B040
|
Avnet Americas | Thermistor NTC 47000Ohm ±1% 2-Pin Radial Bulk - Bulk (Alt: NXRT15WB473FA1B040) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1348 | Buy Now |
DISTI #
81-NXRT15WB473FA1B40
|
Mouser Electronics | NTC Thermistors 47K OHM 1% RoHS: Compliant | 59 |
|
$0.1680 / $0.4600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks | 0 |
|
$0.1393 | Buy Now |
DISTI #
NXRT15WB473FA1B040
|
TTI | NTC Thermistors 47K OHM 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$0.1390 | Buy Now |
DISTI #
NXRT15WB473FA1B040
|
Avnet Abacus | (Alt: NXRT15WB473FA1B040) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Symmetry Electronics | THERMISTOR LEAD TYPE Min Qty: 1 | 0 |
|
$0.2710 | Buy Now |
Part Details for NXRT15WB473FA1B040
NXRT15WB473FA1B040 CAD Models
NXRT15WB473FA1B040 Part Data Attributes
|
NXRT15WB473FA1B040
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NXRT15WB473FA1B040
Murata Manufacturing Co Ltd
NTC Thermistor,
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 7.5 mm | |
Package Length | 4 mm | |
Package Style | Radial | |
Package Width | 2 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.0075 W | |
Rated Temperature | 25 °C | |
Reference Standard | CUL; UL | |
Resistance | 47000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermal Sensitivity Index | 4050 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 1% |